| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DVF14-250-C |
| Maximum Operating Temperature: | 194 °F, 90 °C |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Vinyl - Barrel Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Wire Insulation Diameter: | .16 in, 4.1 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDVF14-250-C |
DVF14-250-C
| Heilind Number: | PANDVF14-250-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | DVF14-250-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.25 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.81" (20.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100.
More >>Specifications
Detailed Description
This vibration-resistant female disconnect is a reliable component for electrical connections. Made of brass with a tinned finish, it ensures durability and conductivity. The barrel is insulated with blue vinyl housing, providing protection and easy identification. With a tab size of 0.25 x 0.032" (6.3 x 0.8 mm) and supporting a wire range of 16-14 AWG (1.5-2.5 mm²), it's versatile for various applications. Measuring 0.81" (20.6 mm) in length and 0.29" (7.4 mm) in width, it offers a compact yet efficient design. The funnel entry barrel and insulation grip sleeve barrel facilitate easy and secure wire connections. Each bottle contains 100 of these disconnects, meeting your bulk needs with convenience. Operating temperature up to 194°F (90°C) and RoHS compliance ensure safety and environmental responsibility. Ideal for use in connectors, crimp terminals, and splices, this component is a valuable addition to your electrical toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-250-C | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.81" (20.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100. | ![]() |
| Panduit DVF14-250-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.25 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.81" (20.6 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |


