EBNF18-4FIM-Q

Heilind Number:PANEBNF18-4FIM-Q
Manufacturer:Panduit
Manufacturer Number:EBNF18-4FIM-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

StrongHold Male Bullet Disconnect, nylon fully insul, 22 - 16 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit EBNF18-4FIM-Q
Maximum Operating Temperature:185 °F, 85 °C
Material:Copper
Finish/Coating:Tin-Plated
Insulation Material:Nylon-Fully Insulated
Barrel Length:10.5 mm, .41 in
Minimum Wire Size:22 AWG
Wire Size:22 AWG
Wire Insulation Diameter:.15 in, 3.7 mm
Barrel Type:Butted Seam
Finish:Tin Plated
Product Type:Male Bullet
SKU:PANEBNF18-4FIM-Q

Detailed Description

Enhance your electrical connections with our StrongHold™ Male Bullet Disconnect. Crafted with durable copper and featuring a protective tin-plated finish, this fully insulated connector is designed for 22-16 AWG wires, ensuring secure and reliable performance. Its nylon insulation and butted seam barrel provide added durability, while its compact .41-inch length makes it ideal for various applications. RoHS compliant and capable of withstanding temperatures up to 185°F, this male bullet disconnect is a must-have for any wiring project. Elevate your connectivity with this high-quality component.