| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EBNF18-4FIB-Q |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Material: | Copper |
| Finish/Coating: | Tin-Plated |
| Insulation Material: | Nylon-Fully Insulated |
| Barrel Length: | .28 in, 7 mm |
| Minimum Wire Size: | 22 AWG |
| Wire Size: | 22 AWG |
| Wire Insulation Diameter: | .15 in, 3.7 mm |
| Barrel Type: | Butted Seam |
| Finish: | Tin Plated |
| Product Type: | Female Bullet |
| SKU: | PANEBNF18-4FIB-Q |
EBNF18-4FIB-Q
Specifications
Detailed Description
Enhance your electrical connections with our StrongHold™ Female Bullet Disconnect. Crafted from durable copper with a protective tin-plated finish, this connector is designed for reliable performance. Fully insulated with high-quality nylon, it can accommodate 22-16 AWG wires, ensuring secure and efficient conductivity. With a maximum operating temperature of 185°F (85°C), it's suitable for a wide range of applications. The butted seam barrel design and tin-plated finish guarantee a secure and long-lasting connection. RoHS compliant for environmental responsibility, it's the perfect choice for your crimp terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit EBNF18-4FIM-Q | StrongHold Male Bullet Disconnect, nylon fully insul, 22 - 16 AWG | ![]() |
| Panduit FTD78-8-D | Polypropylene insulated ferrules twin wire black DIN color end sleeve, 16 AWG (1.5mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit LCA6-14-L | One-hole, standard barrel with window lug, #6 AWG wire, 1/4 stud hole. | ![]() |
| Panduit PN14-6RN-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, narrow tongue, nylon insulated, bulk package. | ![]() |
| Panduit PN18-6F-M | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PNF10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF14-14R-M | Ring Terminal, 16 “ 14 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


