| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EMS-A-D |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | .98 in, 24.9 mm |
| Overall Height: | .98 in, 24.9 mm |
| Overall Length: | .26 in, 6.6 mm |
| Material: | Nylon 6.6 |
| Width: | 24.9 mm, .98 in |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANEMS-A-D |
EMS-A-D
| Heilind Number: | PANEMS-A-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | EMS-A-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The epoxy applied cable tie mount in natural color is affixed with EMA epoxy adhesive. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with cable miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500.
More >>Specifications
Detailed Description
Enhance cable management with our epoxy applied cable tie mount in natural color, featuring durable nylon 6.6 construction for increased mechanical strength, heat and wear resistance, and stiffness. Affixed with EMA epoxy adhesive, this mount is compatible with miniature, intermediate, and standard cable ties, offering versatile usage. Designed for indoor environments, it ensures secure and organized cable routing. Each pack includes 500 mounts, making it ideal for large-scale installations. Trust in its high-quality performance for efficient wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCAN4-14-L | One-hole, standard barrel with window, narrow tongue lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole. | ![]() |


