LCAN4-14-L

Heilind Number:PANLCAN4-14-L
Manufacturer:Panduit
Manufacturer Number:LCAN4-14-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window, narrow tongue lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAN4-14-L
Overall Length:1.63 in, 41.4 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:10.2 mm, .4 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Narrow
Tongue Angle:Straight
SKU:PANLCAN4-14-L

Detailed Description

Upgrade your electrical connections with our one-hole compression lug, featuring a standard barrel with a convenient window for easy inspection. Designed for optimal performance, this lug accommodates #4 to #3 AWG STR and #2 AWG SOL wire, with a 1/4 stud hole for secure installation. The narrow tongue lug ensures a snug fit, while the durable construction guarantees long-lasting reliability. Finished in sleek gray, it's a must-have for any professional electrician or DIY enthusiast looking to streamline their projects with precision and efficiency. Trust in our Compression Lugs for top-quality connectivity solutions.