| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ESV14-ESV18-Q |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 24.4 mm, .96 in |
| Maximum Voltage: | 600 V |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Splices |
| Product Type: | Step-Down Butt Splice |
| SKU: | PANESV14-ESV18-Q |
ESV14-ESV18-Q
| Heilind Number: | PANESV14-ESV18-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | ESV14-ESV18-Q |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the StrongHold™ Step-Down Butt Splice. Designed for seamless performance, this splice accommodates 16 - 14 AWG to 22 - 16 AWG wires with ease, ensuring a secure and reliable bond. Crafted from durable copper with vinyl insulation, it provides lasting strength and protection. Its beveled barrel type and tin-plated finish offer efficient conductivity and corrosion resistance, while its 600V maximum voltage rating guarantees safety. Trust in this RoHS-compliant splice for all your connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD77-10-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .39(10.0mm) pin length. | ![]() |
| Panduit FSD77-12-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0 mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD80-12-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.75 (19.0) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD81-10-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.69 (17.5 mm) long and has a wire strip length of 0.531 (13.5 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD81-12-C | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19 (4.8 mm). The insulated ferrule is 0.79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Panduit FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Panduit FSD82-18-C | Polypropylene insulated ferrules single wire yellow DIN end sleeve, 10 AWG (6.0mm²), .71(18.0mm) pin length. | ![]() |
| Panduit FSD83-12-C | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #8 (10.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.30 (7.5 mm). The insulated ferrule is 0.83 (21.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Panduit FTD75-8-D | Polypropylene insulated ferrules twin wire white DIN color end sleeve, 22 -20 AWG (0.5mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit FTD77-8-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit FTD78-12-D | Polypropylene insulated ferrules twin wire black DIN color end sleeve, 16 AWG (1.5mm²), 0.47(12.0mm) pin length. | ![]() |
| Panduit FTD78-8-D | Polypropylene insulated ferrules twin wire black DIN color end sleeve, 16 AWG (1.5mm²), 0.31(8.0mm) pin length. | ![]() |
| Panduit FTD80-13-TL | Polypropylene insulated ferrules twin wire blue DIN color end sleeve, 14 AWG (2.5mm²), 0.51(13.0mm) pin length. | ![]() |
| Panduit FTD82-14-C | Polypropylene insulated ferrules twin wire yellow DIN color end sleeve, 10 AWG (6.0mm²), 0.55(14.0mm) pin length. | ![]() |


