Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | FTD78-8-D |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .63 in, 16 mm |
Material: | Copper |
Pin Length: | .31 in, 8 mm |
Inside Diameter: | .09 in, 2.3 mm |
Finish: | Tinned |
Product: | Ferrules |
Product Type: | Insulated twin wire ferrules |
SKU: | PANFTD78-8-D |
Insulation Type: | Polypropylene |
Insulation Diameter mm : | 3 (mm) |
Insulation Material: | Polypropylene |
Ferrule Type: | NA |
Finish Coating: | Tinned |
Maximum Copper Conductor Size AWG : | NA (AWG) |
Insulation Diameter In : | 0.12 (In.) |
Wire Strip Length mm : | 11.2 (mm) |
Flammability Rating: | UL 94 HB |
Standards Met: | DIN 46228 color code, UL 486F Listed with 20 AWG wire only, CSA C22.2 No. 291-14 |
Color Code: | NA |
Wire Strip Length In : | 0.44 (In.) |
Minimum Copper Conductor Size AWG : | NA (AWG) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |