| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV10-10RB-Q |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Outside Diameter: | .31 in, 7.9 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 11.3 mm, .45 in |
| Wire Insulation Diameter: | .23 in, 5.8 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANEV10-10RB-Q |
EV10-10RB-Q
Specifications
Detailed Description
Enhance your electrical connections with our StrongHold™ Ring Terminal. Designed for optimal performance, this vinyl insulated terminal accommodates 12 - 10 AWG wire sizes with a #10 stud size, ensuring a secure fit. With a maximum operating temperature of 105 °C (221 °F) and a voltage rating of 600 V (.6 kV), it's suitable for a wide range of applications. The copper construction with tin-plated finish guarantees durability and conductivity. Featuring a funnel entry barrel type and RoHS compliance, this terminal is a reliable choice for professional installations. Upgrade your crimping setup with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit EV10-56RB-Q | StrongHold Ring Terminal, vinyl insulated, 12 - 10 AWG, #5/6" Stud Size. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2022 | PAN-PCN-20221011-1 - Coo Change. The country of origin is changing for Stronghold Terminals from Mexico to Taiwan. All parts are direct replacements. No parts are being Discontinued. | Download | |||
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||


