| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit EV10-56RB-Q |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Outside Diameter: | .38 in, 9.6 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 12.3 mm, .49 in |
| Wire Insulation Diameter: | .23 in, 5.8 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANEV10-56RB-Q |
EV10-56RB-Q
Specifications
Detailed Description
Enhance your electrical connections with our StrongHold™ Ring Terminal. This durable, vinyl-insulated terminal is designed for 12-10 AWG wires, ensuring a secure fit for #5/6" studs. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it guarantees reliable performance in various applications. Crafted from high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The funnel entry barrel type facilitates easy wire insertion, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit EV10-10RB-Q | StrongHold Ring Terminal, vinyl insulated, 12 - 10 AWG, #10 Stud Size. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/27/2022 | PAN-PCN-20221011-1 - Coo Change. The country of origin is changing for Stronghold Terminals from Mexico to Taiwan. All parts are direct replacements. No parts are being Discontinued. | Download | |||
| 11/24/2020 | PAN_PCN_20201007 - Color Improvement. Panduit is updating the StrongHold line of vinyl housed/insulated terminals to improve the coloration of the vinly housing to match the industry standard red, blue, and yellow coloring. The new vinyl coloration is pictured below. | Download | |||


