| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FCC-A-D8 |
| SKU: | PANFCC-A-D8 |
FCC-A-D8
| Heilind Number: | PANFCC-A-D8 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FCC-A-D8 |
| Datasheet: | Drawing |
| ECAD Model: |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit SST2I-C | Sta-Strap® cable tie, releasable, intermediate cross section, 8.1 (206mm) length, nylon 6.6, natural, standard package. | ![]() |
| Panduit TM3S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


