| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FSD76-8-3K8 |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Minimum Operating Temperature: | -51 °C, -60 °F |
| Overall Length: | 14.5 mm, .57 in |
| Material: | Copper |
| Pin Length: | .31 in, 8 mm |
| Inside Diameter: | .05 in, 1.3 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| SKU: | PANFSD76-8-3K8 |
FSD76-8-3K8
Specifications
Detailed Description
Enhance your wire connections with these insulated ferrules, featuring a single wire gray DIN end sleeve on a convenient reel. Designed for efficiency, these ferrules are constructed from high-quality copper with a durable tin-plated finish. With a pin length of 8mm and an overall length of 14.5mm, they are suitable for various applications. Rated for a maximum operating temperature of 105°C (221°F) and a minimum of -51°C (-60°F), these ferrules offer reliability in both extreme heat and cold. RoHS compliant and with an inside diameter of 1.3mm, they meet stringent environmental standards while providing a secure and efficient connection solution. Upgrade your wire terminations with these top-quality ferrules.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD78-10-D | Polypropylene insulated ferrules single wire black DIN end sleeve, 16 AWG (1.5mm²), .39(10.0mm) pin length. | ![]() |
| Panduit PN10-6F-D | Fork Terminal, nylon insulated, 12- 10 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PNF14-10R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 “ 14 AWG, #10 stud size. | ![]() |


