FSD86-18-L

Heilind Number:PANFSD86-18-L
Manufacturer:Panduit
Manufacturer Number:FSD86-18-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polypropylene insulated ferrules single wire red DIN end sleeve, 2 AWG (35.0mm²), .71(18.0mm) pin length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSD86-18-L
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.26 in, 32 mm
Material:Copper
Pin Length:18 mm, .71 in
Inside Diameter:.33 in, 8.5 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
SKU:PANFSD86-18-L

Detailed Description

Enhance your electrical connections with these high-quality Polypropylene insulated ferrules. Designed for single wire applications, the vibrant red DIN end sleeve ensures easy identification. With a 2 AWG (35.0mm²) capacity and a pin length of .71 inches (18.0mm), these ferrules provide secure and efficient termination. Constructed from durable copper with a tin-plated finish, they offer reliable conductivity and corrosion resistance. Operating at a maximum temperature of 105°C (221°F), they are suitable for a wide range of environments. Measuring 1.26 inches (32mm) in overall length and featuring an inside diameter of .33 inches (8.5mm), they are compatible with various wire sizes. Compliant with RoHS standards, these insulated ferrules are not only performance-driven but also environmentally friendly. Perfect for use in industrial, commercial, or residential settings, they are a must-have for any wiring project. Upgrade your connections with these insulated single wire ferrules, a essential component for crimping efficiency.