| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GES144F-A-C |
| Color: | Natural |
| SKU: | PANGES144F-A-C |
GES144F-A-C
| Heilind Number: | PANGES144F-A-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | GES144F-A-C |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Solid grommet edging with adhesive lined (use one straight edges only), .144" thickness, polyethylene, natural.
More >>Specifications
Detailed Description
Enhance your wire and cable management with this solid grommet edging featuring adhesive lined straight edges, designed for easy installation. Made of durable polyethylene in a natural color, it offers a reliable solution for protecting cables and wires. With a .144" thickness, it provides sturdy insulation, while its UL94 HB1 flammability rating ensures safety. Suitable for a wide range of applications, this grommet edging is RoHS compliant, meeting environmental standards. From its 100 ft length to its precise dimensions, including .21" width and .22" height, it offers versatility in panel installations. With a maximum operating temperature of 122 °F and a minimum of -40 °F, it guarantees performance even in challenging environments. Upgrade your setup with this essential wire and cable management component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |


