| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H000X025H1C |
| Color: | White |
| Material: | Polyolefin |
| Maximum Cable Diameter: | 3.3 mm |
| Minimum Cable Diameter: | 1 mm |
| SKU: | PANH000X025H1C |
H000X025H1C
| Heilind Number: | PANH000X025H1C |
| Manufacturer: | Panduit |
| Manufacturer Number: | H000X025H1C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The portable printer continuous heat shrink labels in white are made of military-grade polyolefin. They measure 0.13" (3.1mm) diameter, 8' (2.4m) length, and 0.25" (6.4mm) width and have a wire range of 22“18 AWG. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing.
More >>Specifications
Detailed Description
Effortlessly label your cables with our Portable Printer Continuous Heat Shrink Labels in white. Crafted from durable military-grade polyolefin, these labels ensure long-lasting performance. Measuring 0.13" in diameter, 8' in length, and 0.25" in width, they are perfect for wires ranging from 22-18 AWG. The fast-loading P1™ label cassette makes changing labels a breeze, as it includes both label material and ribbon. With RoHS compliance and the ability to fit cables with diameters ranging from 1mm to 3.3mm, these labels are a versatile and essential tool for any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit H000X044H1C | The portable printer continuous heat shrink labels in white are made of military-grade polyolefin. They measure 0.25" (6.4mm) diameter, 6' (1.8m) length, and 0.44" (11.2mm) width and have a wire range of 16“10 AWG. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing. | ![]() |


