H000X044H1C

Heilind Number:PANH000X044H1C
Manufacturer:Panduit
Manufacturer Number:H000X044H1C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The portable printer continuous heat shrink labels in white are made of military-grade polyolefin. They measure 0.25" (6.4mm) diameter, 6' (1.8m) length, and 0.44" (11.2mm) width and have a wire range of 16“10 AWG. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit H000X044H1C
Color:White
Material:Polyolefin
SKU:PANH000X044H1C

Detailed Description

Easily create durable wire labels with our portable printer continuous heat shrink labels in white. Crafted from military-grade polyolefin, these labels boast exceptional quality and longevity. Measuring 0.25" in diameter, 6' in length, and 0.44" in width, they are ideal for a variety of wire sizes, ranging from 16 to 10 AWG. The fast-loading P1™ label cassette ensures effortless label changing, as it includes both the label material and ribbon. With ROHS compliance, you can trust that these labels meet stringent environmental standards. Perfect for organizing and identifying wires in any setting, these shrink labels are a must-have for efficient labeling solutions.