| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HLTP2I-X0 |
| Color: | Black |
| Maximum Operating Temperature: | 122 °F, 50 °C |
| Minimum Operating Temperature: | 0 °F, -18 °C |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 203 mm, 8 in |
| Material: | Nylon |
| Screw Size: | NA |
| Maximum Bundle Diameter: | 1.91 in, 49 mm |
| Tensile Strength: | 178 N, 40 lb |
| Product: | Hook & Loop Cable & Wire Ties |
| Environment Application: | indoor |
| SKU: | PANHLTP2I-X0 |
HLTP2I-X0
Specifications
Detailed Description
The Tak-Ty® Hook and Loop Cable Loop Tie has a slot allows for pre-wrapping of bundles. The loop tie is 8.0 inches L x 0.50 inches W (203.0mm x 12.7mm).
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1M-M702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, miniature cross section, 4.0 (102mm) length, bulk package. | ![]() |
| Panduit PLT3S-M702Y | Pan-Ty®locking tie, standard cross section, 11.6 (295mm), HALAR, distinctive maroon color, bulk package. | ![]() |
| Panduit SE12PS-4CR0 | Pan-Wrap Braided Expandable Sleeving, .125" diameter, black, polyethylene terephthalate, 400 ft. per reel. | ![]() |


