| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HST0.8-6-XY |
| Maximum Operating Temperature: | 110 °C, 230 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Length: | 2 m, .49 ft, 6 in |
| Shrink Temperature: | 120 °C, 248 °F |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .22 in, 5.6 mm |
| Expanded Diameter: | 19.1 mm, .75 in |
| SKU: | PANHST0.8-6-XY |
HST0.8-6-XY
Specifications
Detailed Description
Enhance your cable management with these thick wall adhesive-lined tubes, designed for optimal insulation and protection. Measuring 0.8" in diameter and 6.0" in length, they offer a secure fit for various applications. Crafted from black cross-linked polyolefin, this package of 10 pieces ensures durable and reliable performance. With a maximum operating temperature of 110°C and a minimum of -55°C, they guarantee suitability for a wide range of environments. The tubing shrinks at 120°C, recovering to a diameter of 0.22" and expanding to 0.75", providing versatility in usage. Fully compliant with RoHS regulations, these tubes are an essential addition to your wire and cable management toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCDX2-12-E | Two-hole, flex lug, #2 AWG wire, 1/2 stud hole, 1.75 hole spacing. | ![]() |
| Panduit PLT1.5M-XMR | Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural. | ![]() |
| Panduit PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
| Panduit PV14-P47-M | Pin Terminal, 16 14 AWG, vinyl insulated, .49 pin length, bulk package. | ![]() |


