HSTT19-C

Heilind Number:PANHSTT19-C
Manufacturer:Panduit
Manufacturer Number:HSTT19-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .19" (4.8mm) diameter, black cross-linked polyolefin, 100 ft. (30.5m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT19-C
Color:Black
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.187 in, 4.8 mm
SKU:PANHSTT19-C

Detailed Description

Enhance the durability and safety of your electrical connections with our Thin Wall Heat Shrink Tubing. With a .19" (4.8mm) diameter, this black polyolefin tubing offers reliable protection against abrasion and environmental elements. Each reel contains 100 ft. (30.5m) of tubing, ensuring you have an ample supply for various projects. Its flame retardant properties make it ideal for applications where safety is paramount. The 2:1 shrink ratio allows for a snug fit, while the RoHS compliance guarantees its environmental friendliness. Upgrade your wire and cable management with this essential heat shrink tubing solution.