HSTT25-C

Heilind Number:PANHSTT25-C
Manufacturer:Panduit
Manufacturer Number:HSTT25-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .25" (6.4mm) diameter, black cross-linked polyolefin, 100 ft. (30.5m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT25-C
Color:Black
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.25 in, 6.4 mm
SKU:PANHSTT25-C

Detailed Description

Enhance the durability and safety of your cable connections with our Thin Wall Heat Shrink Tubing. Measuring at .25 inches (6.4mm) in diameter and crafted from black cross-linked polyolefin, this tubing is not only sleek but also flame retardant, ensuring reliable protection. Each reel contains 100 feet (30.5m) of tubing, offering an ample supply for various applications. With a shrink ratio of 2:1, it provides a snug fit, safeguarding against abrasions and other potential damage. Rest assured, our tubing is ROHS compliant, meeting strict environmental standards. Perfect for wire and cable management, this product is a must-have for any project requiring heat shrinkable tubing. Elevate your connections with ease and efficiency.