HSTT38-C

Heilind Number:PANHSTT38-C
Manufacturer:Panduit
Manufacturer Number:HSTT38-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .38" (9.5mm) diameter, black cross-linked polyolefin, 100 ft. (30.5m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT38-C
Color:Black
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.375 in, 9.5 mm
SKU:PANHSTT38-C

Detailed Description

Enhance the longevity and safety of your wiring with our Thin Wall Heat Shrink Tubing. This black, cross-linked polyolefin tubing boasts a diameter of .38" (9.5mm) and comes in a convenient 100 ft. (30.5m) reel, making it ideal for various applications. With a 2:1 shrink ratio and flame retardant properties, it provides reliable insulation and protection. Whether you're organizing cables or reinforcing connections, this tubing is a must-have for any project. Rest assured, it complies with RoHS standards, ensuring its environmental sustainability. Upgrade your wire and cable management with this essential heat shrink solution.