HSTT75-C

Heilind Number:PANHSTT75-C
Manufacturer:Panduit
Manufacturer Number:HSTT75-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .75" (19.0mm) diameter, black cross-linked polyolefin, 100 ft. (30.5m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT75-C
Color:Black
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:19.1 mm, .75 in
SKU:PANHSTT75-C

Detailed Description

Easily insulate and protect wiring with our Thin Wall Heat Shrink Tubing. With a .75" (19.0mm) diameter, this black polyolefin tubing offers durable and reliable coverage. Each 100 ft. (30.5m) reel provides ample material for various projects. The flame-retardant properties of the cross-linked polyolefin ensure safety and longevity. With a 2:1 shrink ratio, it conforms snugly to wires and cables, providing excellent insulation. RoHS compliant, this tubing is environmentally friendly and suitable for a wide range of applications. Perfect for abrasion protection and wire management, it's an essential component for any project requiring reliable cable insulation.