| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ISTPH6X0.6MTL |
| Color: | Teal |
| Overall Length: | 1.96 ft, .6 m |
| IP Rating: | IP20 |
| LAN Category: | Category 6A |
| Wire Type: | Stranded |
| Connector A Type: | Modular Plug |
| Connector B Type: | Modular Plug |
| Jacket Material: | Thermoplastic Elastomer |
| Wire Size: | 26 AWG |
| Boot Color: | NA |
| Plug Body Material: | Polycarbonate |
| Product: | Patch Cords |
| Product Type: | Industrial Copper Patch Cord |
| SKU: | PANISTPH6X0.6MTL |
ISTPH6X0.6MTL
Specifications
Detailed Description
Enhance connectivity in industrial settings with our Cat6A Shielded Patch Cord. Designed for high-performance data transmission, this 0.6-meter teal cord features RJ45 plugs for seamless connections. With a durable Thermoplastic Elastomer jacket and IP20 rating, it ensures reliability even in demanding environments. The 26 AWG stranded wire and Category 6A classification guarantee optimal signal quality. RoHS compliant and crafted with Polycarbonate plug bodies, this Industrial Copper Patch Cord meets stringent quality standards for your peace of mind. Upgrade your network with this essential component for efficient data transfer.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ISTPH6X0.3MTL | Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Teal, 0.3 meter | ![]() |
| Panduit ISTPH6X1MTL | Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Teal, 1 meter | ![]() |


