| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ISTPH6X1MTL |
| Color: | Teal |
| Overall Length: | 3.28 ft, 1 m |
| IP Rating: | IP20 |
| LAN Category: | Category 6A |
| Wire Type: | Stranded |
| Connector A Type: | Modular Plug |
| Connector B Type: | Modular Plug |
| Jacket Material: | Thermoplastic Elastomer |
| Wire Size: | 26 AWG |
| Boot Color: | NA |
| Plug Body Material: | Polycarbonate |
| Product: | Patch Cords |
| Product Type: | Industrial Copper Patch Cord |
| SKU: | PANISTPH6X1MTL |
ISTPH6X1MTL
Specifications
Detailed Description
Enhance your network connectivity with our IndustrialNET Cat6A Shielded Patch Cord. Designed for industrial environments, this high-performance cable ensures reliable data transmission with its RJ45 plug to RJ45 plug configuration. The 1-meter teal cord meets Category 6A standards and is rated for 600V, making it ideal for demanding applications. Featuring a durable thermoplastic elastomer jacket and 26 AWG stranded wire, it offers both flexibility and robustness. With IP20 protection and RoHS compliance, you can trust in the quality and safety of this Industrial Copper Patch Cord for your critical operations. Upgrade your network infrastructure with confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ISTPH6X0.3MTL | Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Teal, 0.3 meter | ![]() |
| Panduit ISTPH6X0.6MTL | Patch Cord, IndustrialNET, Cat6A, Shielded, 600V, RJ45 plug to RJ45 plug, Teal, 0.6 meter | ![]() |


