LCA2-38F-Q

Heilind Number:PANLCA2-38F-Q
Manufacturer:Panduit
Manufacturer Number:LCA2-38F-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, #2 AWG wire, 90° angle tongue, 3/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA2-38F-Q
Overall Length:1.44 in, 36.6 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:16.8 mm, .66 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA2-38F-Q

Detailed Description

Enhance your electrical connections with our one-hole compression lug, featuring a standard barrel design with a convenient window lug for easy inspection. Engineered for #2 AWG wire, this lug boasts a 90° angle tongue and a 3/8 stud hole, ensuring secure and efficient installations. With an overall length of 1.44 inches, it offers ample space for connectivity. The tin-plated copper construction guarantees reliable performance, while the brown color code simplifies identification. RoHS compliant and meticulously crafted, this compression lug is a must-have for professionals in the field. Upgrade your toolkit with this essential connector for seamless wire termination.