LCB2-38-Q

Heilind Number:PANLCB2-38-Q
Manufacturer:Panduit
Manufacturer Number:LCB2-38-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, long barrel lug, #2 AWG wire, 3/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCB2-38-Q
Overall Length:2.34 in, 59.4 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.66 in, 16.8 mm
Barrel Length:1.16 in, 29.5 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCB2-38-Q

Detailed Description

Enhance your electrical connections with our one-hole long barrel lug, designed for secure attachment of #2 AWG wire. Featuring a 3/8 stud hole for easy installation, this lug boasts an overall length of 2.34 inches. With a durable tin-plated copper construction and a brown color code for easy identification, it ensures reliable performance. The standard tongue type and straight tongue angle further facilitate seamless connectivity. RoHS compliant, this lug guarantees both quality and environmental responsibility. Upgrade your setup with this essential component, perfect for a wide range of applications in the electrical industry.