LCA300-12-X

Heilind Number:PANLCA300-12-X
Manufacturer:Panduit
Manufacturer Number:LCA300-12-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, 300 kcmil cable, 1/2 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA300-12-X
Overall Length:3.05 in, 77.5 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.19 in, 30.2 mm
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:White
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCA300-12-X

Detailed Description

Easily connect and secure 300 kcmil cables with our Compression Lugs. Featuring a one-hole design with a standard barrel and a convenient window lug for inspection, these connectors ensure reliable performance. The 1/2 stud hole accommodates various setups, while the straight tongue with a 1.19-inch width offers easy installation. With a white color code for quick identification and tin-plated copper construction for enhanced conductivity, these lugs are a dependable choice for your electrical projects. Compliant with RoHS regulations, they meet high standards of environmental responsibility. Ideal for professionals in need of durable and efficient compression connectors.