LCA300-38-X

Heilind Number:PANLCA300-38-X
Manufacturer:Panduit
Manufacturer Number:LCA300-38-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window lug, 300 kcmil cable, 3/8 stud hole, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA300-38-X
Overall Length:2.94 in, 74.7 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.19 in, 30.2 mm
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:White
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCA300-38-X

Detailed Description

Upgrade your electrical connections with our one-hole compression lug. Designed for use with 300 kcmil cables, this tin-plated copper connector ensures secure and reliable performance. With a 3/8 stud hole and an overall length of 2.94 inches, it's suitable for a variety of applications. The standard barrel features a convenient inspection window, while the white color code aids in quick identification. RoHS compliant and crafted for durability, this lug is a must-have for professionals in the field. Trust in its straight tongue design and high-quality construction for efficient connectivity. Elevate your projects with this essential component.