| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA4/0-12-X |
| Overall Length: | 2.68 in, 68.1 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.19 in, 30.2 mm |
| Barrel Type: | Standard Barrel with Inspection Window |
| Color Code: | Purple |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA4/0-12-X |
LCA4/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug, perfect for 4/0 AWG wire. Featuring a standard barrel with a convenient inspection window lug, this connector ensures secure and reliable performance. The 1/2 stud hole size and 1.06-inch tongue width make it versatile for various applications. With a durable tin-plated finish and purple color code for easy identification, it meets RoHS compliance standards. Upgrade your setup with this essential component for optimal conductivity and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA1/0-38-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCA4/0-14-X | One-hole, standard barrel with window lug, 4/0 AWG wire, 1/4 stud hole. | ![]() |


