| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA4/0-14-X |
| Overall Length: | 2.36 in, 59.9 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.19 in, 30.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA4/0-14-X |
LCA4/0-14-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug. Featuring a standard barrel design with an inspection window, this connector is designed for optimal performance. Suitable for 4/0 AWG wire with a 1/4 stud hole, it ensures secure and efficient conductivity. The tin-plated copper construction guarantees durability, while the purple color code adds a touch of organization to your setup. With a straight tongue and ROHS compliance, this lug is a reliable choice for various applications in the electrical industry. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA4/0-12-X | One-hole, standard barrel with window lug, 4/0 AWG wire, 1/2 stud hole, standard package. | ![]() |


