| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA8-10F-L |
| Overall Length: | 22.9 mm, 9 in |
| Stud Hole Size: | .19 in, 4.8 mm |
| Tongue Width: | 10.4 mm, .41 in |
| Barrel Length: | 14.2 mm, .56 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Red |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA8-10F-L |
LCA8-10F-L
Specifications
Detailed Description
Enhance your electrical connections with our #8 AWG Compression Lug. Featuring a sturdy one-hole design with a convenient window lug, it ensures secure attachment to #10 stud holes. The 90° angle tongue allows for easy installation, while the red color code adds a visual cue for quick identification. With a tin-plated copper construction and RoHS compliance, this lug guarantees both durability and environmental responsibility. Ideal for professional use, it's a must-have for any toolbox. Elevate your crimping game with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-187FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DPF14-250FIB-M | The vibration resistant DiscoGrip female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.33" (8.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit LCA10-10-L | One-hole, standard barrel with window lug, #10 AWG wire, #10 stud hole. | ![]() |


