| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA10-10-L |
| Overall Length: | 1.07 in, 27.2 mm |
| Stud Hole Size: | .19 in, 4.8 mm |
| Tongue Width: | .38 in, 9.7 mm |
| Barrel Length: | .38 in, 9.7 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA10-10-L |
LCA10-10-L
Specifications
Detailed Description
Enhance your electrical connections with our high-quality compression lug. This one-hole connector features a standard barrel design with a convenient inspection window, perfect for ensuring secure installations. Crafted for #10 AWG wire with a matching #10 stud hole, it guarantees reliable performance. The tin-plated copper construction not only offers excellent conductivity but also ensures durability. With an overall length of 27.2mm and a tongue width of 9.7mm, it's suitable for various applications. Rest assured, this RoHS-compliant lug meets all environmental standards, making it a responsible choice for your projects. Upgrade to our Compression Lugs and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit HSTT19-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.19D x 3.94™L (4.8mm x 1.2m), Black, 25pc. | ![]() |
| Panduit LCAN2-14-Q | One-hole, standard barrel with window, narrow tongue lug, #2 AWG wire, 1/4 stud hole. | ![]() |
| Panduit P10-6R-D | Ring Terminal, 14 “ 10 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit P14-14R-M | Ring Terminal, 18 “ 14 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT13H-C | Pan-Ty® locking tie, heavy cross section, 43.3 (1100mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PNF14-14R-M | Ring Terminal, 16 “ 14 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |


