| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAF2/0-38-X |
| Overall Length: | 2.55 in, 64.8 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | .96 in, 24.4 mm |
| Barrel Length: | 1.35 in, 34.3 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAF2/0-38-X |
LCAF2/0-38-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug, designed for secure attachment of 2/0 AWG wires to a 3/8 stud hole. Crafted with a flared barrel for easy installation, this connector boasts a standard barrel length with an inspection window for added convenience. The tin-plated copper construction ensures optimal conductivity, while the vibrant orange color code allows for quick identification. With a straight tongue angle and standard tongue width, this lug is RoHS compliant, guaranteeing both performance and environmental responsibility. Elevate your crimping projects with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F82-12-M | Ferrule, non-insulated, 10 AWG wire range, 0.47(12.0mm) length. | ![]() |


