| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAN1-14-E |
| Overall Length: | 1.79 in, 45.5 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 11.9 mm, .47 in |
| Barrel Length: | 22.4 mm, .88 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Green |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Narrow |
| Tongue Angle: | Straight |
| SKU: | PANLCAN1-14-E |
LCAN1-14-E
Specifications
Detailed Description
Upgrade your electrical connections with our high-quality Compression Lugs. Designed for #1 AWG wire, these connectors feature a one-hole, standard barrel with a convenient inspection window for easy maintenance. The narrow tongue lug and 1/4 stud hole ensure a secure and efficient fit. With a durable tin-plated copper construction and green color code for easy identification, these lugs meet RoHS compliance standards, making them a reliable choice for various applications. Elevate your connectivity with our Compression Lugs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
| Panduit LCAN2-14-Q | One-hole, standard barrel with window, narrow tongue lug, #2 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCAX2-14-E | One-hole, flex lug, #2 AWG wire, 1/4 stud hole. | ![]() |
| Panduit P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |
| Panduit P18-6R-M | Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit PV18-P47-MY | Pin Terminal, 22 18 AWG, vinyl insulated, .49 pin length. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PAN-PCN-20210423-1 - Manufacturing transfer. Transferring Narrow Tongue Lug manufacturing from a Panduit partner facility to a Panduit facility. | Download | |||


