LCAX250-38-X

Heilind Number:PANLCAX250-38-X
Manufacturer:Panduit
Manufacturer Number:LCAX250-38-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, 250 kcmil cable, 3/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX250-38-X
Overall Length:2.57 in, 65.3 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.28 in, 32.5 mm
Barrel Length:1.03 in, 26.2 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Yellow
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCAX250-38-X

Detailed Description

Enhance your connectivity with our one-hole flex lug designed for optimal performance. This 250 kcmil cable lug features a 3/8 stud hole and a sturdy construction, making it ideal for various applications. With an overall length of 2.57 inches and a tongue width of 1.28 inches, it offers a secure and reliable connection. The tin-plated copper construction ensures durability, while the yellow color code allows for easy identification. RoHS compliant and boasting a standard barrel length with inspection window, this compression lug is a must-have for any project requiring high-quality connectivity. Elevate your cable termination process with this essential component.