LCDX250-38D-X

Heilind Number:PANLCDX250-38D-X
Manufacturer:Panduit
Manufacturer Number:LCDX250-38D-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, 250 kcmil cable, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX250-38D-X
Overall Length:3.38 in, 85.9 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.28 in, 32.5 mm
Barrel Length:1.03 in, 26.2 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Yellow
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCDX250-38D-X

Detailed Description

Upgrade your cable connections with our two-hole flex lug for 250 kcmil cables. Designed with a 3/8 stud hole and 1-inch spacing, this compression lug ensures secure and efficient fastening. The overall length of 3.38 inches provides ample room for installation, while the 1.28-inch tongue width offers reliable conductivity. Featuring a standard barrel with an inspection window, it guarantees easy maintenance. Its vibrant yellow color code adds visual distinction, and with RoHS compliance, you can trust in its environmental responsibility. Perfect for various applications, this compression lug is a must-have for any professional setup.