| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC3/0-38D-X |
| Overall Length: | 3.87 in, 98.3 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | .96 in, 24.4 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC3/0-38D-X |
LCC3/0-38D-X
| Heilind Number: | PANLCC3/0-38D-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCC3/0-38D-X |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with our Long Barrel Lug, designed for secure and efficient wire termination. This two-hole lug is perfect for 3/0 AWG wires, with a 3/8 stud hole accommodating various applications. Featuring an overall length of 3.87 inches, it offers ample space for connectivity. The orange color code adds convenience to identification, while the tin-plated copper construction ensures durability and conductivity. With a standard tongue type and 1-inch stud hole spacing, this lug is RoHS compliant, meeting high industry standards for environmental responsibility. Trust in our Compression Lugs for reliable performance in all your power transmission needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD75-10-D | Polypropylene insulated ferrules single wire white DIN end sleeve,20 AWG (.50mm²), .39(10.0mm) pin length. | ![]() |
| Panduit FSD77-8-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD80-18-D | Polypropylene insulated ferrules single wire blue DIN end sleeve, 14 AWG (2.5mm²), .71(18.0mm) pin length. | ![]() |


