| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD1-38D-E |
| Overall Length: | 2.99 in, 75.9 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | .7 in, 17.8 mm |
| Barrel Length: | .88 in, 22.4 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Green |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD1-38D-E |
LCD1-38D-E
Specifications
Detailed Description
Enhance your electrical connections with our two-hole compression lug, designed for seamless integration with #1 AWG wires. Featuring a 3/8 stud hole and 1-inch spacing, this lug ensures secure attachment in various applications. Its standard barrel design with an inspection window allows for easy maintenance, while the green color code aids in quick identification. Crafted from tin-plated copper for optimal conductivity, this RoHS-compliant connector guarantees both performance and environmental responsibility. Upgrade your setup with this essential component for reliable power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCAX2-56-E | One-hole, flex lug, #2 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCD2-38D-Q | Two-hole, standard barrel lug with window, #2 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |


