| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD2-38D-Q |
| Overall Length: | 3 in, 76.2 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 16.8 mm, .66 in |
| Barrel Length: | 22.4 mm, .88 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD2-38D-Q |
LCD2-38D-Q
Specifications
Detailed Description
Enhance your electrical connections with our Two-hole Compression Lug. Crafted for #2 AWG wire, this lug features a 3/8 stud hole and 1-inch spacing for efficient installation. With an overall length of 76.2mm and a sturdy barrel design with an inspection window, it offers durability and convenience. The standard tongue width of .66 inches ensures compatibility with various terminals. Coated in brown for easy identification, these RoHS-compliant lugs are essential for secure and compliant electrical installations. Elevate your connectivity with our high-quality Compression Lugs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCAX2-56-E | One-hole, flex lug, #2 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCD1-38D-E | Two-hole, standard barrel lug with window, #1 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |


