| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD2/0-14A-X |
| Overall Length: | 2.7 in, 68.6 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 24.9 mm, .98 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 16 mm, .63 in |
| Tongue Type: | Standard |
| SKU: | PANLCD2/0-14A-X |
LCD2/0-14A-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole standard barrel lug featuring a convenient window for easy inspection. Designed for 2/0 AWG wire, this lug boasts a 1/4 stud hole and .63 hole spacing, ensuring secure and efficient installations. With an overall length of 2.7 inches, it offers ample room for connectivity, while the .85-inch tongue width and .98-inch barrel length accommodate various terminal configurations. Its black color code adds a sleek touch, making it easy to identify in your setup. Manufactured with tin-plated copper for superior conductivity, this compression lug is RoHS compliant, guaranteeing environmental responsibility. Suitable for a wide range of applications, it is a reliable choice for professionals in the field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCD2/0-14B-X | Two-hole, standard barrel lug with window, 2/0 AWG wire, 1/4 stud hole, .75 hole spacing. | ![]() |


