| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCD2/0-14B-X |
| Overall Length: | 2.83 in, 71.9 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | .85 in, 21.6 mm |
| Barrel Length: | .98 in, 24.9 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | .75 in, 19.1 mm |
| Tongue Type: | Standard |
| SKU: | PANLCD2/0-14B-X |
LCD2/0-14B-X
Specifications
Detailed Description
Enhance your electrical connections with our high-quality two-hole lug designed for optimal performance. Featuring a standard barrel shape with an inspection window, this lug accommodates 2/0 AWG wire effortlessly. The 1/4 stud hole and .75 hole spacing offer convenient installation, while the durable tin-plated copper construction ensures reliable conductivity. With an overall length of 2.83 inches and a 6.4mm stud hole size, this lug is suitable for various applications. Its black color code adds a sleek touch, making it easy to identify. Rest assured, our compression lug is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCD2/0-14A-X | Two-hole, standard barrel lug with window, 2/0 AWG wire, 1/4 stud hole, .63 hole spacing. | ![]() |


