LCD4-14B-L

Heilind Number:PANLCD4-14B-L
Manufacturer:Panduit
Manufacturer Number:LCD4-14B-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD4-14B-L
Overall Length:2.38 in, 60.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:14 mm, .55 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCD4-14B-L

Detailed Description

Enhance your electrical connections with our two-hole standard barrel lug featuring a convenient inspection window. Suitable for #4 to #3 AWG STR and #2 AWG SOL wire, this lug ensures secure connections with a 1/4 stud hole and .75 hole spacing. Its durable construction, with a 2.38-inch overall length and 6.4mm stud hole size, guarantees reliable performance. The gray color code adds convenience to your setup, while its compliance with RoHS standards reflects our commitment to sustainability. Perfect for a range of applications, this compression lug is a must-have in any toolkit. Elevate your connectivity with our tin-plated copper compression connectors, designed for efficiency and durability.