LCD6-14B-L

Heilind Number:PANLCD6-14B-L
Manufacturer:Panduit
Manufacturer Number:LCD6-14B-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, standard barrel lug with window, #6 AWG wire, 1/4 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCD6-14B-L
Overall Length:2.36 in, 59.9 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCD6-14B-L

Detailed Description

Enhance your electrical connections with our Two-hole Compression Lug. Designed for #6 AWG wire, this lug features a durable tin-plated copper construction for optimal conductivity. The standard barrel design with an inspection window ensures secure attachment, while the 1/4 stud hole offers easy installation. With a vibrant blue color code for quick identification, this lug is RoHS compliant, meeting high industry standards. Perfect for various applications, it guarantees reliable performance. Elevate your connectivity with this essential component.