LCDX1-14AF-X

Heilind Number:PANLCDX1-14AF-X
Manufacturer:Panduit
Manufacturer Number:LCDX1-14AF-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #1 AWG wire, 1/4 stud hole, .63 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX1-14AF-X
Overall Length:2.08 in, 52.8 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:19.3 mm, .76 in
Barrel Length:16.8 mm, .66 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCDX1-14AF-X

Detailed Description

Enhance your electrical connections with our two-hole flex lug, designed for #1 AWG wire. Featuring a 1/4 stud hole and .63 hole spacing, this connector boasts a 90° angle tongue for versatile applications. With an overall length of 52.8 mm and a stud hole size of 6.4 mm, it ensures a secure fit. The green color code adds convenience, while the standard barrel with inspection window guarantees easy installation. RoHS compliant for environmental responsibility, this compression lug is a reliable choice for professionals in the field.