LCDX1-14BF-X

Heilind Number:PANLCDX1-14BF-X
Manufacturer:Panduit
Manufacturer Number:LCDX1-14BF-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, #1 AWG wire, 1/4 stud hole, .75 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX1-14BF-X
Overall Length:2.2 in, 55.9 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:19.3 mm, .76 in
Barrel Length:16.8 mm, .66 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCDX1-14BF-X

Detailed Description

This two-hole compression lug is designed for secure connections, accommodating #1 AWG wire with ease. Featuring a flex lug with a 90° angle tongue, it ensures efficient installation. The 1/4 stud hole and .75 hole spacing offer versatility in application. With an overall length of 2.2 inches, it provides ample room for connection. The green color code adds convenience for identification. RoHS compliant, this lug guarantees both quality and environmental responsibility. Perfect for various compression connector applications, it combines durability with easy installation.