LCMA25-10-C

Heilind Number:PANLCMA25-10-C
Manufacturer:Panduit
Manufacturer Number:LCMA25-10-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, standard barrel with window lug, 25mm² wire, M10 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA25-10-C
Overall Length:37 mm
Barrel Length:15 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA25-10-C

Detailed Description

Enhance your electrical connections with this high-quality compression lug, designed for seamless integration in metric conductor systems. Featuring a single-hole design with a 25mm² wire capacity and an M10 stud hole, it ensures efficient power transmission. The standard barrel with an inspection window offers easy visual assessment, while the tin-plated copper construction guarantees durability and conductivity. With a total length of 37mm and a 15mm barrel, this lug is a reliable component for various applications. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your projects. Upgrade your connection solutions with this mechanical lug, perfect for crimping terminals in industrial settings.