LCMA25-6-C

Heilind Number:PANLCMA25-6-C
Manufacturer:Panduit
Manufacturer Number:LCMA25-6-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, metric conductor, standard barrel with window lug, 25mm² wire, M6 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA25-6-C
Overall Length:37 mm
Barrel Length:15 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA25-6-C

Detailed Description

Enhance your electrical connections with our high-quality compression lug, designed for seamless integration in metric conductor systems. This one-hole lug features a standard barrel with a convenient inspection window, allowing for easy visual verification. Crafted for optimal performance, it accommodates 25mm² wires and boasts an M6 stud hole for secure attachment. With a total length of 37mm and a 15mm barrel, it offers both efficiency and reliability in your installations. Rest assured of its compliance with RoHS standards, making it an eco-friendly choice. Upgrade to this tin-plated copper connector for durable and efficient conductivity in various applications.