| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LWC25-A-C |
| Color: | Natural |
| Mount Type: | Rubber Adhesive |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | .45 in, 11.4 mm |
| Overall Length: | .88 in, 22.4 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .25 in, 6.4 mm |
| Width: | 1 in, 25.4 mm |
| Product Type: | Latching Wire Clip |
| Environment Application: | indoor1 |
| SKU: | PANLWC25-A-C |
LWC25-A-C
Specifications
Detailed Description
Secure your cables with ease using our Adhesive Backed Latching Wire Clip. Designed for a .25" (6.4mm) bundle, this natural-colored clip offers a convenient solution for cable management. With a rubber adhesive mount type, it can be easily attached for a secure hold. Made of durable Nylon 6.6, it ensures long-lasting performance. The overall dimensions of 1 inch (25.4mm) width, .45 inch (11.4mm) height, and 22.4mm (.88 inch) length provide versatility for various applications. RoHS compliant and suitable for indoor use, this latching wire clip is an essential accessory for organizing cables in any environment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LWC50-A-L | Adhesive backed latching wire clip, .50" (12.7mm) bundle, natural, standard package. | ![]() |


