| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LWC50-A-L |
| Color: | Natural |
| Mount Type: | Rubber Adhesive |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 17 mm, .67 in |
| Overall Length: | 1.26 in, 32 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 12.7 mm, .5 in |
| Width: | 1 in, 25.4 mm |
| Product Type: | Latching Wire Clip |
| Environment Application: | indoor |
| SKU: | PANLWC50-A-L |
LWC50-A-L
Specifications
Detailed Description
Secure your cables with ease using our Adhesive Backed Latching Wire Clip. Designed for a .50" (12.7mm) bundle, this natural-colored clip offers a reliable solution for cable management. With a rubber adhesive mount type, installation is simple and efficient. Made of durable Nylon 6.6, it ensures longevity and performance. The clip's overall dimensions of 1 in (25.4mm) width, .67 in (17mm) height, and 1.26 in (32mm) length make it suitable for various applications. Its maximum bundle diameter of .5 in (12.7mm) accommodates standard cable sizes. Perfect for indoor use, this RoHS-compliant latching wire clip is an essential accessory for organizing cables in any environment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LWC25-A-C | Adhesive backed latching wire clip, .25" (6.4mm) bundle, natural, standard package. | ![]() |


