| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT2.7S-CP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 10.2 in, 259 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 2.7 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT2.7S-CP |
MLT2.7S-CP
| Heilind Number: | PANMLT2.7S-CP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT2.7S-CP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 2.7in, 10.2in, Tensile strength: 890, 100pc.
More >>Specifications
Detailed Description
Speed up installation with Pan-Steel® Self-locking Cable Ties, featuring a unique self-locking head design that secures into any part of the tie. Crafted from 304 stainless steel with smooth edges, these ties enhance worker safety in indoor environments. With a standard cross-section and a maximum bundle diameter of 2.7 inches, they offer reliable bundling solutions. Each pack includes 100 pieces in a natural color, making them ideal for various applications. These durable ties have a high tensile strength of 890, ensuring secure fastening. Operating efficiently in temperatures ranging from -60°C to 538°C (-76°F to 1°F), they are suitable for general use. RoHS compliant and designed for Clamp & Locking Cable & Wire Ties, these stainless steel cable ties are essential for efficient wire and cable management. Elevate your organization with these reliable and durable cable ties.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LPMM-S2-M | The low profile cable tie mount in natural color is applied with a #2 (M2) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cable ties. It is designed for indoor environments and comes in packages of 1000. | ![]() |
| Panduit MLT4S-CP | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 4in, 14.3in, Tensile strength: 890, 100pc. | ![]() |


