| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MPMS19-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | .37 in, 9.4 mm |
| Overall Height: | 9.9 mm |
| Overall Length: | .95 in, 24.1 mm |
| Material: | Nylon 6.6 |
| Width: | 0.37 in, 9.4 mm |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANMPMS19-C0 |
MPMS19-C0
| Heilind Number: | PANMPMS19-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MPMS19-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The masonry push barb cable tie mount in black, made of impact modified, weather-resistant nylon 6.6 uses a fir tree hole mounting method. It requires a hole diameter of 0.19" (4.8 mm) and is designed for use in indoor and outdoor environments. It is used with miniature, intermediate, and standard cables ties. It comes in packages of 100.
More >>Specifications
Detailed Description
Enhance your cable management setup with our Masonry Push Barb Cable Tie Mount in sleek black. Crafted from durable and weather-resistant nylon 6.6, this mount ensures reliable performance both indoors and outdoors. Utilizing a convenient fir tree hole mounting method, it's perfect for securing miniature, intermediate, and standard cable ties. With a hole diameter of 0.19" (4.8 mm), installation is a breeze. Each pack contains 100 mounts for your convenience. Trust in its quality construction for long-lasting use, even in extreme temperatures ranging from -60°C to 85°C. Measuring at .37" (9.4 mm) in width, 9.9 mm in height, and .95" (24.1 mm) in length, it offers a compact yet effective solution for your wire and cable organization needs. Stay compliant with RoHS regulations while enjoying the efficiency and durability of this essential cable tie mount. Elevate your wire management game with this reliable and versatile accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PM2H25-M30 | The push barb cable tie mount requires a 0.25" (6.4 mm) hole and is black. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |


